10 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNP3WVJR-73-10R

DigiKey Part Number
13-PNP3WVJR-73-10RTR-ND - Tape & Reel (TR)
13-PNP3WVJR-73-10RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PNP3WVJR-73-10R
Description
RES 10 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
PNP3WVJR-73-10R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Operating Temperature
-40°C ~ 200°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.217" Dia x 0.512" L (5.50mm x 13.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PNP300JR-73-10RYAGEO13.49213-PNP300JR-73-10RCT-NDkr.1.78000Similar
23J10REOhmite2.84223J10RE-NDkr.20.61000Upgrade
In-Stock: 186
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.1.06500kr.10.65
25kr.0.89760kr.22.44
50kr.0.79380kr.39.69
100kr.0.70500kr.70.50
250kr.0.60712kr.151.78
500kr.0.54588kr.272.94
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.49376kr.493.76
2.000kr.0.44945kr.898.90
3.000kr.0.42668kr.1,280.04
5.000kr.0.40092kr.2,004.60
7.000kr.0.38556kr.2,698.92
10.000kr.0.37055kr.3,705.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250