91 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNP300JR-73-91R

DigiKey Part Number
13-PNP300JR-73-91RTR-ND - Tape & Reel (TR)
13-PNP300JR-73-91RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PNP300JR-73-91R
Description
RES 91 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
91 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
PNP300JR-73-91R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Operating Temperature
-40°C ~ 200°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.181" Dia x 0.453" L (4.60mm x 11.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.162
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.13500kr.11.35
25kr.0.95600kr.23.90
50kr.0.84580kr.42.29
100kr.0.75130kr.75.13
250kr.0.64768kr.161.92
500kr.0.58278kr.291.39
1.000kr.0.52742kr.527.42
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.48042kr.960.84
4.000kr.0.44046kr.1,761.84
6.000kr.0.41993kr.2,519.58
10.000kr.0.39671kr.3,967.10
14.000kr.0.38286kr.5,360.04
20.000kr.0.36934kr.7,386.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500