
PNP300JR-73-2R7 | |
|---|---|
DigiKey Part Number | 13-PNP300JR-73-2R7TR-ND - Tape & Reel (TR) 13-PNP300JR-73-2R7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNP300JR-73-2R7 |
Description | RES 2.7 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PNP300JR-73-2R7 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Operating Temperature -40°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.181" Dia x 0.453" L (4.60mm x 11.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.13500 | kr.11.35 |
| 25 | kr.0.95600 | kr.23.90 |
| 50 | kr.0.84580 | kr.42.29 |
| 100 | kr.0.75130 | kr.75.13 |
| 250 | kr.0.64768 | kr.161.92 |
| 500 | kr.0.58278 | kr.291.39 |
| 1.000 | kr.0.52742 | kr.527.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.48042 | kr.960.84 |
| 4.000 | kr.0.44046 | kr.1,761.84 |
| 6.000 | kr.0.41993 | kr.2,519.58 |
| 10.000 | kr.0.39671 | kr.3,967.10 |
| 14.000 | kr.0.38286 | kr.5,360.04 |
| 20.000 | kr.0.36934 | kr.7,386.80 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

