
PNP300JR-73-1R8 | |
|---|---|
DigiKey Part Number | 13-PNP300JR-73-1R8TR-ND - Tape & Reel (TR) 13-PNP300JR-73-1R8CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNP300JR-73-1R8 |
Description | RES 1.8 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PNP300JR-73-1R8 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Operating Temperature -40°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.181" Dia x 0.453" L (4.60mm x 11.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.66100 | kr.16.61 |
| 25 | kr.1.40480 | kr.35.12 |
| 50 | kr.1.24640 | kr.62.32 |
| 100 | kr.1.11010 | kr.111.01 |
| 250 | kr.0.96140 | kr.240.35 |
| 500 | kr.0.86808 | kr.434.04 |
| 1.000 | kr.0.78882 | kr.788.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.72143 | kr.1,442.86 |
| 4.000 | kr.0.66416 | kr.2,656.64 |
| 6.000 | kr.0.63475 | kr.3,808.50 |
| 10.000 | kr.0.60146 | kr.6,014.60 |
| 14.000 | kr.0.58164 | kr.8,142.96 |
| 20.000 | kr.0.56226 | kr.11,245.20 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

