
PNP300JR-73-1R2 | |
|---|---|
DigiKey Part Number | 13-PNP300JR-73-1R2TR-ND - Tape & Reel (TR) 13-PNP300JR-73-1R2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNP300JR-73-1R2 |
Description | RES 1.2 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PNP300JR-73-1R2 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Operating Temperature -40°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.181" Dia x 0.453" L (4.60mm x 11.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.66100 | kr.16.61 |
| 25 | kr.1.40480 | kr.35.12 |
| 50 | kr.1.24520 | kr.62.26 |
| 100 | kr.1.10950 | kr.110.95 |
| 250 | kr.0.96064 | kr.240.16 |
| 500 | kr.0.86744 | kr.433.72 |
| 1.000 | kr.0.78825 | kr.788.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.72092 | kr.1,441.84 |
| 4.000 | kr.0.66369 | kr.2,654.76 |
| 6.000 | kr.0.63430 | kr.3,805.80 |
| 10.000 | kr.0.60103 | kr.6,010.30 |
| 14.000 | kr.0.58121 | kr.8,136.94 |
| 20.000 | kr.0.56185 | kr.11,237.00 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

