12 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNP300JR-73-12R

DigiKey Part Number
12AETR-ND - Tape & Reel (TR)
12AECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PNP300JR-73-12R
Description
RES 12 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
PNP300JR-73-12R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Operating Temperature
-40°C ~ 200°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.181" Dia x 0.453" L (4.60mm x 11.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26.331
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
10kr.1.66100kr.16.61
25kr.1.40480kr.35.12
50kr.1.24640kr.62.32
100kr.1.11010kr.111.01
250kr.0.96140kr.240.35
500kr.0.86808kr.434.04
1.000kr.0.78882kr.788.82
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.72143kr.1,442.86
4.000kr.0.66416kr.2,656.64
6.000kr.0.63475kr.3,808.50
10.000kr.0.60146kr.6,014.60
14.000kr.0.58164kr.8,142.96
20.000kr.0.56226kr.11,245.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000