560 mOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNP300JR-73-0R56

DigiKey Part Number
13-PNP300JR-73-0R56TR-ND - Tape & Reel (TR)
13-PNP300JR-73-0R56CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PNP300JR-73-0R56
Description
RES 0.56 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
560 mOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
PNP300JR-73-0R56 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Operating Temperature
-40°C ~ 200°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.181" Dia x 0.453" L (4.60mm x 11.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.281
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.1.82600kr.18.26
25kr.1.54960kr.38.74
50kr.1.37580kr.68.79
100kr.1.22680kr.122.68
250kr.1.06360kr.265.90
500kr.0.96140kr.480.70
1.000kr.0.87448kr.874.48
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.80062kr.1,601.24
4.000kr.0.73785kr.2,951.40
6.000kr.0.70560kr.4,233.60
10.000kr.0.66912kr.6,691.20
14.000kr.0.64739kr.9,063.46
20.000kr.0.62615kr.12,523.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250