390 mOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNP300JR-73-0R39

DigiKey Part Number
13-PNP300JR-73-0R39TR-ND - Tape & Reel (TR)
13-PNP300JR-73-0R39CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PNP300JR-73-0R39
Description
RES 0.39 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
390 mOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
PNP300JR-73-0R39 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Operating Temperature
-40°C ~ 200°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.181" Dia x 0.453" L (4.60mm x 11.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.353
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.33800kr.13.38
25kr.1.13360kr.28.34
50kr.1.00300kr.50.15
100kr.0.89200kr.89.20
250kr.0.77044kr.192.61
500kr.0.69436kr.347.18
1.000kr.0.62950kr.629.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.57444kr.1,148.88
4.000kr.0.52760kr.2,110.40
6.000kr.0.50356kr.3,021.36
10.000kr.0.47634kr.4,763.40
14.000kr.0.46013kr.6,441.82
20.000kr.0.44428kr.8,885.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250