100 mOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNP300JR-73-0R1

DigiKey Part Number
13-PNP300JR-73-0R1TR-ND - Tape & Reel (TR)
13-PNP300JR-73-0R1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PNP300JR-73-0R1
Description
RES 0.1 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 mOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
PNP300JR-73-0R1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Operating Temperature
-40°C ~ 200°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.181" Dia x 0.453" L (4.60mm x 11.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21.717
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.15400kr.11.54
25kr.0.97640kr.24.41
50kr.0.86360kr.43.18
100kr.0.76650kr.76.65
250kr.0.66088kr.165.22
500kr.0.59470kr.297.35
1.000kr.0.53833kr.538.33
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.49043kr.980.86
4.000kr.0.44975kr.1,799.00
6.000kr.0.42883kr.2,572.98
10.000kr.0.40518kr.4,051.80
14.000kr.0.39108kr.5,475.12
20.000kr.0.37730kr.7,546.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000