
PNP200JR-52-10R | |
|---|---|
DigiKey Part Number | 13-PNP200JR-52-10RTR-ND - Tape & Reel (TR) 13-PNP200JR-52-10RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNP200JR-52-10R |
Description | RES 10 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PNP200JR-52-10R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.354" L (3.50mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.89600 | kr.8.96 |
| 25 | kr.0.75280 | kr.18.82 |
| 50 | kr.0.66440 | kr.33.22 |
| 100 | kr.0.58940 | kr.58.94 |
| 250 | kr.0.50636 | kr.126.59 |
| 500 | kr.0.45452 | kr.227.26 |
| 1.000 | kr.0.41037 | kr.410.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.36196 | kr.904.90 |
| 5.000 | kr.0.33167 | kr.1,658.35 |
| 7.500 | kr.0.31612 | kr.2,370.90 |
| 12.500 | kr.0.29851 | kr.3,731.38 |
| 17.500 | kr.0.28801 | kr.5,040.18 |
| 25.000 | kr.0.27776 | kr.6,944.00 |
| 30.000 | kr.0.27284 | kr.8,185.20 |
| 60.000 | kr.0.25596 | kr.15,357.60 |
| 62.500 | kr.0.25505 | kr.15,940.62 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

