10 Ohm Axial PNP 5%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNP200JR-52-10R

DigiKey Part Number
13-PNP200JR-52-10RTR-ND - Tape & Reel (TR)
13-PNP200JR-52-10RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PNP200JR-52-10R
Description
RES 10 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
PNP200JR-52-10R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.138" Dia x 0.354" L (3.50mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.692
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.0.89600kr.8.96
25kr.0.75280kr.18.82
50kr.0.66440kr.33.22
100kr.0.58940kr.58.94
250kr.0.50636kr.126.59
500kr.0.45452kr.227.26
1.000kr.0.41037kr.410.37
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.36196kr.904.90
5.000kr.0.33167kr.1,658.35
7.500kr.0.31612kr.2,370.90
12.500kr.0.29851kr.3,731.38
17.500kr.0.28801kr.5,040.18
25.000kr.0.27776kr.6,944.00
30.000kr.0.27284kr.8,185.20
60.000kr.0.25596kr.15,357.60
62.500kr.0.25505kr.15,940.62
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250