Similar
Similar
Similar
Parametric Equivalent

PNP1WVJR-52-0R47 | |
|---|---|
DigiKey Part Number | 0.47GDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PNP1WVJR-52-0R47 |
Description | RES 0.47 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PNP1WVJR-52-0R47 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Operating Temperature -40°C ~ 200°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.169" Dia x 0.394" L (4.30mm x 10.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KNP100JR-52-0R47 | YAGEO | 6.561 | 13-KNP100JR-52-0R47CT-ND | kr.1.78000 | Similar |
| KNP1WSJR-52-0R47 | YAGEO | 1.916 | 13-KNP1WSJR-52-0R47CT-ND | kr.0.82000 | Similar |
| PNP100JR-52-0R47 | YAGEO | 0 | PNP100JR-52-0R47-ND | kr.0.30748 | Similar |
| PNP1WVJR-73-0R47 | YAGEO | 0 | PNP1WVJR-73-0R47-ND | kr.0.34290 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.48989 | kr.2,449.45 |
| Unit Price without VAT: | kr.0.48989 |
|---|---|
| Unit Price with VAT: | kr.0.61236 |




