
PF2512FKF070R01L | |
|---|---|
DigiKey Part Number | 311-0.01AGTR-ND - Tape & Reel (TR) 311-0.01AGCT-ND - Cut Tape (CT) 311-0.01AGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PF2512FKF070R01L |
Description | RES 0.01 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | PF2512FKF070R01L Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.254" L x 0.128" W (6.45mm x 3.25mm) |
Tolerance | Height - Seated (Max) 0.033" (0.85mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE2512FKF7W0R01L | YAGEO | 7.005 | YAG6033CT-ND | kr.6.03000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.26000 | kr.10.26 |
| 10 | kr.6.76300 | kr.67.63 |
| 25 | kr.5.81240 | kr.145.31 |
| 50 | kr.5.21520 | kr.260.76 |
| 100 | kr.4.70750 | kr.470.75 |
| 250 | kr.4.15136 | kr.1,037.84 |
| 500 | kr.3.80344 | kr.1,901.72 |
| 1.000 | kr.3.50781 | kr.3,507.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.04320 | kr.12,172.80 |
| 8.000 | kr.2.86199 | kr.22,895.92 |
| 12.000 | kr.2.78797 | kr.33,455.64 |
| Unit Price without VAT: | kr.10.26000 |
|---|---|
| Unit Price with VAT: | kr.12.82500 |

