50 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF1206FKM7W0R05Z

DigiKey Part Number
311-0.05NVTR-ND - Tape & Reel (TR)
311-0.05NVCT-ND - Cut Tape (CT)
311-0.05NVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PF1206FKM7W0R05Z
Description
RES 0.05 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
PF1206FKM7W0R05Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.033" (0.85mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.938
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.15000kr.6.15
10kr.4.00700kr.40.07
25kr.3.42360kr.85.59
50kr.3.05840kr.152.92
100kr.2.74710kr.274.71
250kr.2.40616kr.601.54
500kr.2.19262kr.1,096.31
1.000kr.2.01105kr.2,011.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.72580kr.6,903.20
8.000kr.1.61451kr.12,916.08
12.000kr.1.55735kr.18,688.20
20.000kr.1.49543kr.29,908.60
Manufacturers Standard Package
Unit Price without VAT:kr.6.15000
Unit Price with VAT:kr.7.68750