10 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE2512FKF7W0R01L

DigiKey Part Number
YAG6033TR-ND - Tape & Reel (TR)
YAG6033CT-ND - Cut Tape (CT)
YAG6033DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE2512FKF7W0R01L
Description
RES 0.01 OHM 1% 2W 2512
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE2512FKF7W0R01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.005
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.03000kr.6.03
10kr.3.91000kr.39.10
25kr.3.34080kr.83.52
50kr.2.98200kr.149.10
100kr.2.67810kr.267.81
250kr.2.34428kr.586.07
500kr.2.13542kr.1,067.71
1.000kr.1.95793kr.1,957.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.67891kr.6,715.64
8.000kr.1.57007kr.12,560.56
12.000kr.1.51417kr.18,170.04
20.000kr.1.45095kr.29,019.00
28.000kr.1.44894kr.40,570.32
Manufacturers Standard Package
Unit Price without VAT:kr.6.03000
Unit Price with VAT:kr.7.53750