Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE2512FKF070R025L | |
|---|---|
DigiKey Part Number | PE2512FKF070R025L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE2512FKF070R025L |
Description | RES 0.025 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2512FKF070R025L Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE2512DKF7W0R025L | YAGEO | 0 | PE2512DKF7W0R025L-ND | kr.1.90374 | Upgrade |
| PE2512FKF7W0R025L | YAGEO | 5.939 | YAG6034CT-ND | kr.5.96000 | Upgrade |
| PE2512DKE070R025L | YAGEO | 0 | PE2512DKE070R025L-ND | kr.0.82444 | Parametric Equivalent |
| PE2512DKF070R025L | YAGEO | 0 | PE2512DKF070R025L-ND | kr.1.27046 | Parametric Equivalent |
| PE2512DKM070R025L | YAGEO | 0 | PE2512DKM070R025L-ND | kr.0.80616 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.84615 | kr.3,384.60 |
| Unit Price without VAT: | kr.0.84615 |
|---|---|
| Unit Price with VAT: | kr.1.05769 |


