
RT0201WRD0710KL | |
|---|---|
DigiKey Part Number | 13-RT0201WRD0710KLTR-ND - Tape & Reel (TR) 13-RT0201WRD0710KLCT-ND - Cut Tape (CT) 13-RT0201WRD0710KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0201WRD0710KL |
Description | RES 10K OHM 0.05% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.05% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.52800 | kr.15.28 |
| 25 | kr.1.41520 | kr.35.38 |
| 50 | kr.1.33520 | kr.66.76 |
| 100 | kr.1.26230 | kr.126.23 |
| 250 | kr.1.17392 | kr.293.48 |
| 500 | kr.1.11356 | kr.556.78 |
| 1.000 | kr.1.05891 | kr.1,058.91 |
| 5.000 | kr.0.95314 | kr.4,765.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.87227 | kr.8,722.70 |
| 20.000 | kr.0.84104 | kr.16,820.80 |
| 30.000 | kr.0.82458 | kr.24,737.40 |
| 50.000 | kr.0.80563 | kr.40,281.50 |
| 70.000 | kr.0.79560 | kr.55,692.00 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

