THICKFILMRESSMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE2512FKE7W0R08L

DigiKey Part Number
13-PE2512FKE7W0R08LTR-ND - Tape & Reel (TR)
13-PE2512FKE7W0R08LCT-ND - Cut Tape (CT)
13-PE2512FKE7W0R08LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE2512FKE7W0R08L
Description
RES 0.08 OHM 1% 2W 2512
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
80 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.445
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.39000kr.3.39
10kr.2.16300kr.21.63
25kr.1.83800kr.45.95
50kr.1.63320kr.81.66
100kr.1.45860kr.145.86
250kr.1.26720kr.316.80
500kr.1.14726kr.573.63
1.000kr.1.04531kr.1,045.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.88501kr.3,540.04
8.000kr.0.82246kr.6,579.68
12.000kr.0.79033kr.9,483.96
20.000kr.0.75399kr.15,079.80
28.000kr.0.73234kr.20,505.52
40.000kr.0.71178kr.28,471.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.39000
Unit Price with VAT:kr.4.23750