
PE2512FKE7W0R04L | |
|---|---|
DigiKey Part Number | YAG2173TR-ND - Tape & Reel (TR) YAG2173CT-ND - Cut Tape (CT) YAG2173DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512FKE7W0R04L |
Description | RES 0.04 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 40 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2512FKE7W0R04L Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.2.57400 | kr.25.74 |
| 25 | kr.2.18840 | kr.54.71 |
| 50 | kr.1.94900 | kr.97.45 |
| 100 | kr.1.74290 | kr.174.29 |
| 250 | kr.1.51756 | kr.379.39 |
| 500 | kr.1.37654 | kr.688.27 |
| 1.000 | kr.1.25665 | kr.1,256.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.06818 | kr.4,272.72 |
| 8.000 | kr.0.99464 | kr.7,957.12 |
| 12.000 | kr.0.95686 | kr.11,482.32 |
| 20.000 | kr.0.91414 | kr.18,282.80 |
| 28.000 | kr.0.88868 | kr.24,883.04 |
| 40.000 | kr.0.87868 | kr.35,147.20 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |

