
PE2512FKE7W0R02L | |
|---|---|
DigiKey Part Number | YAG2170TR-ND - Tape & Reel (TR) YAG2170CT-ND - Cut Tape (CT) YAG2170DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512FKE7W0R02L |
Description | RES 0.02 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2512FKE7W0R02L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.07829 | kr.4,313.16 |
| 8.000 | kr.1.00405 | kr.8,032.40 |
| 12.000 | kr.0.96592 | kr.11,591.04 |
| 20.000 | kr.0.92279 | kr.18,455.80 |
| 28.000 | kr.0.89709 | kr.25,118.52 |
| 40.000 | kr.0.88700 | kr.35,480.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.45000 | kr.4.45 |
| 10 | kr.2.85700 | kr.28.57 |
| 25 | kr.2.43280 | kr.60.82 |
| 50 | kr.2.16720 | kr.108.36 |
| 100 | kr.1.94020 | kr.194.02 |
| 250 | kr.1.69120 | kr.422.80 |
| 500 | kr.1.53536 | kr.767.68 |
| 1.000 | kr.1.40288 | kr.1,402.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.42000 | kr.4.42 |
| 10 | kr.2.83500 | kr.28.35 |
| 25 | kr.2.41400 | kr.60.35 |
| 50 | kr.2.15040 | kr.107.52 |
| 100 | kr.1.92510 | kr.192.51 |
| 250 | kr.1.67808 | kr.419.52 |
| 500 | kr.1.52346 | kr.761.73 |
| 1.000 | kr.1.39200 | kr.1,392.00 |
| Unit Price without VAT: | kr.4.42000 |
|---|---|
| Unit Price with VAT: | kr.5.52500 |

