
PE2512FKE7W0R01Z | |
|---|---|
DigiKey Part Number | 13-PE2512FKE7W0R01ZTR-ND - Tape & Reel (TR) 13-PE2512FKE7W0R01ZCT-ND - Cut Tape (CT) 13-PE2512FKE7W0R01ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512FKE7W0R01Z |
Description | RES 0.01 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | PE2512FKE7W0R01Z Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.254" L x 0.128" W (6.45mm x 3.25mm) |
Tolerance | Height - Seated (Max) 0.037" (0.95mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.2.80900 | kr.28.09 |
| 25 | kr.2.39160 | kr.59.79 |
| 50 | kr.2.13020 | kr.106.51 |
| 100 | kr.1.90710 | kr.190.71 |
| 250 | kr.1.66236 | kr.415.59 |
| 500 | kr.1.50918 | kr.754.59 |
| 1.000 | kr.1.37895 | kr.1,378.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.17433 | kr.4,697.32 |
| 8.000 | kr.1.09450 | kr.8,756.00 |
| 12.000 | kr.1.05350 | kr.12,642.00 |
| 20.000 | kr.1.00712 | kr.20,142.40 |
| 28.000 | kr.0.97949 | kr.27,425.72 |
| 40.000 | kr.0.97627 | kr.39,050.80 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |

