20 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE2512FKE070R02Z

DigiKey Part Number
13-PE2512FKE070R02Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PE2512FKE070R02Z
Description
RES 0.02 OHM 1% 1W 2512
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
20 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.254" L x 0.128" W (6.45mm x 3.25mm)
Tolerance
Height - Seated (Max)
0.037" (0.95mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.69895kr.2,795.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.69895
Unit Price with VAT:kr.0.87369