
PE2512FKE070R02L | |
|---|---|
DigiKey Part Number | YAG2152TR-ND - Tape & Reel (TR) YAG2152CT-ND - Cut Tape (CT) YAG2152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512FKE070R02L |
Description | RES 0.02 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2512FKE070R02L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.89192 | kr.3,567.68 |
| 8.000 | kr.0.82888 | kr.6,631.04 |
| 12.000 | kr.0.79651 | kr.9,558.12 |
| 20.000 | kr.0.75988 | kr.15,197.60 |
| 28.000 | kr.0.73806 | kr.20,665.68 |
| 40.000 | kr.0.71734 | kr.28,693.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.18000 | kr.21.80 |
| 25 | kr.1.85240 | kr.46.31 |
| 50 | kr.1.64600 | kr.82.30 |
| 100 | kr.1.47000 | kr.147.00 |
| 250 | kr.1.27712 | kr.319.28 |
| 500 | kr.1.15622 | kr.578.11 |
| 1.000 | kr.1.05348 | kr.1,053.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.39000 | kr.3.39 |
| 10 | kr.2.16300 | kr.21.63 |
| 25 | kr.1.83800 | kr.45.95 |
| 50 | kr.1.63320 | kr.81.66 |
| 100 | kr.1.45860 | kr.145.86 |
| 250 | kr.1.26720 | kr.316.80 |
| 500 | kr.1.14726 | kr.573.63 |
| 1.000 | kr.1.04531 | kr.1,045.31 |
| Unit Price without VAT: | kr.3.39000 |
|---|---|
| Unit Price with VAT: | kr.4.23750 |

