2512-(6432-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE2512FKE070R006L

DigiKey Part Number
YAG2146TR-ND - Tape & Reel (TR)
YAG2146CT-ND - Cut Tape (CT)
YAG2146DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE2512FKE070R006L
Description
RES 0.006 OHM 1% 1W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE2512FKE070R006L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.274
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.78000kr.3.78
10kr.2.43200kr.24.32
25kr.2.06600kr.51.65
50kr.1.83680kr.91.84
100kr.1.64160kr.164.16
250kr.1.42848kr.357.12
500kr.1.29472kr.647.36
1.000kr.1.18106kr.1,181.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.00247kr.4,009.88
8.000kr.0.93277kr.7,462.16
12.000kr.0.89698kr.10,763.76
20.000kr.0.85649kr.17,129.80
28.000kr.0.83236kr.23,306.08
40.000kr.0.81786kr.32,714.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.78000
Unit Price with VAT:kr.4.72500