40 mOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE2512DKE070R04L

DigiKey Part Number
13-PE2512DKE070R04LTR-ND - Tape & Reel (TR)
13-PE2512DKE070R04LCT-ND - Cut Tape (CT)
13-PE2512DKE070R04LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE2512DKE070R04L
Description
RES 0.04 OHM 0.5% 1W 2512
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
40 mOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE2512DKE070R04L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.792
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.93000kr.3.93
10kr.2.52300kr.25.23
25kr.2.14560kr.53.64
50kr.1.90840kr.95.42
100kr.1.70670kr.170.67
250kr.1.48584kr.371.46
500kr.1.34750kr.673.75
1.000kr.1.22983kr.1,229.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.04493kr.4,179.72
8.000kr.0.97276kr.7,782.08
12.000kr.0.93571kr.11,228.52
20.000kr.0.89378kr.17,875.60
28.000kr.0.86881kr.24,326.68
40.000kr.0.85742kr.34,296.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.93000
Unit Price with VAT:kr.4.91250