Upgrade
Similar
Similar

PE2010JKE7W0R05L | |
|---|---|
DigiKey Part Number | PE2010JKE7W0R05L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE2010JKE7W0R05L |
Description | RES 0.05 OHM 5% 1W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2010JKE7W0R05L Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE2010DKE7W0R05L | YAGEO | 0 | PE2010DKE7W0R05L-ND | kr.1.90374 | Upgrade |
| CSNL2010FT50L0 | Stackpole Electronics Inc | 1.415 | 738-CSNL2010FT50L0CT-ND | kr.4.25000 | Similar |
| CSNL2010JT50L0 | Stackpole Electronics Inc | 0 | CSNL2010JT50L0-ND | kr.1.23535 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.76052 | kr.3,042.08 |
| Unit Price without VAT: | kr.0.76052 |
|---|---|
| Unit Price with VAT: | kr.0.95065 |



