
PE2010FKE070R033L | |
|---|---|
DigiKey Part Number | 13-PE2010FKE070R033LTR-ND - Tape & Reel (TR) 13-PE2010FKE070R033LCT-ND - Cut Tape (CT) 13-PE2010FKE070R033LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2010FKE070R033L |
Description | RES 0.033 OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2010FKE070R033L Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.2.46000 | kr.24.60 |
| 25 | kr.2.08960 | kr.52.24 |
| 50 | kr.1.85880 | kr.92.94 |
| 100 | kr.1.66170 | kr.166.17 |
| 250 | kr.1.44628 | kr.361.57 |
| 500 | kr.1.31124 | kr.655.62 |
| 1.000 | kr.1.19648 | kr.1,196.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.97300 | kr.3,892.00 |
| 8.000 | kr.0.90517 | kr.7,241.36 |
| 12.000 | kr.0.87033 | kr.10,443.96 |
| 20.000 | kr.0.83093 | kr.16,618.60 |
| 28.000 | kr.0.80745 | kr.22,608.60 |
| 40.000 | kr.0.78451 | kr.31,380.40 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |

