1206 (3216 Metric) 0.126x0.063
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE1206FRM7W0R047L

DigiKey Part Number
13-PE1206FRM7W0R047LTR-ND - Tape & Reel (TR)
13-PE1206FRM7W0R047LCT-ND - Cut Tape (CT)
13-PE1206FRM7W0R047LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE1206FRM7W0R047L
Description
RES 0.047 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE1206FRM7W0R047L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.805
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.00000kr.4.00
10kr.2.56700kr.25.67
25kr.2.18280kr.54.57
50kr.1.94280kr.97.14
100kr.1.73760kr.173.76
250kr.1.51264kr.378.16
500kr.1.37166kr.685.83
1.000kr.1.25195kr.1,251.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.06370kr.4,254.80
8.000kr.0.99024kr.7,921.92
12.000kr.0.95253kr.11,430.36
20.000kr.0.90986kr.18,197.20
28.000kr.0.88443kr.24,764.04
40.000kr.0.87288kr.34,915.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.00000
Unit Price with VAT:kr.5.00000