
PE1206FRM7W0R008L | |
|---|---|
DigiKey Part Number | 13-PE1206FRM7W0R008LTR-ND - Tape & Reel (TR) 13-PE1206FRM7W0R008LCT-ND - Cut Tape (CT) 13-PE1206FRM7W0R008LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206FRM7W0R008L |
Description | RES 0.008 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE1206FRM7W0R008L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.2.35400 | kr.23.54 |
| 25 | kr.1.99960 | kr.49.99 |
| 50 | kr.1.77760 | kr.88.88 |
| 100 | kr.1.58800 | kr.158.80 |
| 250 | kr.1.38108 | kr.345.27 |
| 500 | kr.1.25130 | kr.625.65 |
| 1.000 | kr.1.14107 | kr.1,141.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.96766 | kr.3,870.64 |
| 8.000 | kr.0.90000 | kr.7,200.00 |
| 12.000 | kr.0.86526 | kr.10,383.12 |
| 20.000 | kr.0.82595 | kr.16,519.00 |
| 28.000 | kr.0.80252 | kr.22,470.56 |
| 40.000 | kr.0.78559 | kr.31,423.60 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |

