1206 (3216 Metric) 0.126x0.063
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE1206FRM470R008L

DigiKey Part Number
13-PE1206FRM470R008LTR-ND - Tape & Reel (TR)
13-PE1206FRM470R008LCT-ND - Cut Tape (CT)
13-PE1206FRM470R008LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE1206FRM470R008L
Description
RES 0.008 OHM 1% 1W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE1206FRM470R008L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.39000kr.6.39
10kr.4.18000kr.41.80
25kr.3.57080kr.89.27
50kr.3.19020kr.159.51
100kr.2.86640kr.286.64
250kr.2.51112kr.627.78
500kr.2.28884kr.1,144.42
1.000kr.2.09993kr.2,099.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.80299kr.7,211.96
8.000kr.1.68715kr.13,497.20
12.000kr.1.62767kr.19,532.04
20.000kr.1.56665kr.31,333.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.39000
Unit Price with VAT:kr.7.98750