
PE0805FRM070R025L | |
---|---|
DigiKey Part Number | 13-PE0805FRM070R025LTR-ND - Tape & Reel (TR) 13-PE0805FRM070R025LCT-ND - Cut Tape (CT) 13-PE0805FRM070R025LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0805FRM070R025L |
Description | RES 0.025 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE0805FRM070R025L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.82000 | kr.2.82 |
10 | kr.1.82400 | kr.18.24 |
25 | kr.1.54360 | kr.38.59 |
50 | kr.1.36960 | kr.68.48 |
100 | kr.1.22110 | kr.122.11 |
250 | kr.1.05856 | kr.264.64 |
500 | kr.0.95668 | kr.478.34 |
1.000 | kr.0.87002 | kr.870.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.71581 | kr.3,579.05 |
10.000 | kr.0.66539 | kr.6,653.90 |
15.000 | kr.0.63950 | kr.9,592.50 |
25.000 | kr.0.61020 | kr.15,255.00 |
35.000 | kr.0.59275 | kr.20,746.25 |
50.000 | kr.0.57741 | kr.28,870.50 |
Unit Price without VAT: | kr.2.82000 |
---|---|
Unit Price with VAT: | kr.3.52500 |