
PE1206FRM470R006L | |
|---|---|
DigiKey Part Number | 13-PE1206FRM470R006LTR-ND - Tape & Reel (TR) 13-PE1206FRM470R006LCT-ND - Cut Tape (CT) 13-PE1206FRM470R006LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206FRM470R006L |
Description | RES 0.006 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE1206FRM470R006L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.39000 | kr.6.39 |
| 10 | kr.4.18000 | kr.41.80 |
| 25 | kr.3.57080 | kr.89.27 |
| 50 | kr.3.19020 | kr.159.51 |
| 100 | kr.2.86640 | kr.286.64 |
| 250 | kr.2.51112 | kr.627.78 |
| 500 | kr.2.28884 | kr.1,144.42 |
| 1.000 | kr.2.09993 | kr.2,099.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.80299 | kr.7,211.96 |
| 8.000 | kr.1.68715 | kr.13,497.20 |
| 12.000 | kr.1.62767 | kr.19,532.04 |
| 20.000 | kr.1.56665 | kr.31,333.00 |
| Unit Price without VAT: | kr.6.39000 |
|---|---|
| Unit Price with VAT: | kr.7.98750 |

