PE1206FRF7W0R03L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.23741
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.45101
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.82499
Datasheet
30 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE1206FRF7W0R03L

DigiKey Part Number
PE1206FRF7W0R03L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PE1206FRF7W0R03L
Description
RES 0.03 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
30 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE1206FRF7W0R03L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE1206DRF7W0R03LYAGEO0PE1206DRF7W0R03L-NDkr.1.23741Parametric Equivalent
PE1206DRM7W0R03LYAGEO0PE1206DRM7W0R03L-NDkr.0.45101Parametric Equivalent
PE1206FRM7W0R03LYAGEO0PE1206FRM7W0R03L-NDkr.0.82499Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.82499kr.3,299.96
Manufacturers Standard Package
Unit Price without VAT:kr.0.82499
Unit Price with VAT:kr.1.03124