
PE1206FRF7W0R015L | |
|---|---|
DigiKey Part Number | 13-PE1206FRF7W0R015LTR-ND - Tape & Reel (TR) 13-PE1206FRF7W0R015LCT-ND - Cut Tape (CT) 13-PE1206FRF7W0R015LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206FRF7W0R015L |
Description | RES 0.015 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE1206FRF7W0R015L Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.2.52300 | kr.25.23 |
| 25 | kr.2.14560 | kr.53.64 |
| 50 | kr.1.90960 | kr.95.48 |
| 100 | kr.1.70800 | kr.170.80 |
| 250 | kr.1.48684 | kr.371.71 |
| 500 | kr.1.34826 | kr.674.13 |
| 1.000 | kr.1.23059 | kr.1,230.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.04556 | kr.4,182.24 |
| 8.000 | kr.0.97336 | kr.7,786.88 |
| 12.000 | kr.0.93628 | kr.11,235.36 |
| 20.000 | kr.0.89434 | kr.17,886.80 |
| 28.000 | kr.0.86935 | kr.24,341.80 |
| 40.000 | kr.0.85799 | kr.34,319.60 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |

