250 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE1206FRF470R25L

DigiKey Part Number
13-PE1206FRF470R25LTR-ND - Tape & Reel (TR)
13-PE1206FRF470R25LCT-ND - Cut Tape (CT)
13-PE1206FRF470R25LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE1206FRF470R25L
Description
RES 0.25 OHM 1% 1W 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
250 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE1206FRF470R25L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.1.80100kr.18.01
25kr.1.52920kr.38.23
50kr.1.35540kr.67.77
100kr.1.20900kr.120.90
250kr.1.04812kr.262.03
500kr.0.94732kr.473.66
1.000kr.0.86154kr.861.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.72671kr.2,906.84
8.000kr.0.67409kr.5,392.72
12.000kr.0.64706kr.7,764.72
20.000kr.0.61649kr.12,329.80
28.000kr.0.59827kr.16,751.56
40.000kr.0.58047kr.23,218.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750