
PE1206FRF470R012L | |
|---|---|
DigiKey Part Number | 13-PE1206FRF470R012LTR-ND - Tape & Reel (TR) 13-PE1206FRF470R012LCT-ND - Cut Tape (CT) 13-PE1206FRF470R012LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206FRF470R012L |
Description | RES 0.012 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE1206FRF470R012L Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.85000 | kr.6.85 |
| 10 | kr.4.48200 | kr.44.82 |
| 25 | kr.3.83680 | kr.95.92 |
| 50 | kr.3.43000 | kr.171.50 |
| 100 | kr.3.08440 | kr.308.44 |
| 250 | kr.2.70564 | kr.676.41 |
| 500 | kr.2.46828 | kr.1,234.14 |
| 1.000 | kr.2.26668 | kr.2,266.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.94982 | kr.7,799.28 |
| 8.000 | kr.1.82623 | kr.14,609.84 |
| 12.000 | kr.1.76275 | kr.21,153.00 |
| 20.000 | kr.1.69097 | kr.33,819.40 |
| 28.000 | kr.1.64821 | kr.46,149.88 |
| Unit Price without VAT: | kr.6.85000 |
|---|---|
| Unit Price with VAT: | kr.8.56250 |

