
PE2512FKE7W0R08L | |
|---|---|
DigiKey Part Number  | 13-PE2512FKE7W0R08LTR-ND - Tape & Reel (TR) 13-PE2512FKE7W0R08LCT-ND - Cut Tape (CT) 13-PE2512FKE7W0R08LDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | PE2512FKE7W0R08L  | 
Description  | RES 0.08 OHM 1% 2W 2512  | 
Manufacturer Standard Lead Time  | 25 Weeks  | 
Customer Reference  | |
Detailed Description  | 80 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200, Current Sense  | |
Temperature Coefficient  | ±50ppm/°C  | |
Operating Temperature  | -55°C ~ 170°C  | |
Package / Case  | 2512 (6332 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.250" L x 0.125" W (6.35mm x 3.18mm)  | |
Height - Seated (Max)  | 0.035" (0.89mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.39000 | kr.3.39 | 
| 10 | kr.2.16300 | kr.21.63 | 
| 25 | kr.1.83800 | kr.45.95 | 
| 50 | kr.1.63320 | kr.81.66 | 
| 100 | kr.1.45860 | kr.145.86 | 
| 250 | kr.1.26720 | kr.316.80 | 
| 500 | kr.1.14726 | kr.573.63 | 
| 1.000 | kr.1.04531 | kr.1,045.31 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.88501 | kr.3,540.04 | 
| 8.000 | kr.0.82246 | kr.6,579.68 | 
| 12.000 | kr.0.79033 | kr.9,483.96 | 
| 20.000 | kr.0.75399 | kr.15,079.80 | 
| 28.000 | kr.0.73234 | kr.20,505.52 | 
| 40.000 | kr.0.71178 | kr.28,471.20 | 
| Unit Price without VAT: | kr.3.39000 | 
|---|---|
| Unit Price with VAT: | kr.4.23750 | 

