50 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE0805FRE7W0R05Z

DigiKey Part Number
13-PE0805FRE7W0R05ZTR-ND - Tape & Reel (TR)
13-PE0805FRE7W0R05ZCT-ND - Cut Tape (CT)
13-PE0805FRE7W0R05ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE0805FRE7W0R05Z
Description
RES 0.05 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
50 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.033" (0.85mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.570
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.61000kr.1.61
10kr.1.01600kr.10.16
25kr.0.85640kr.21.41
50kr.0.75620kr.37.81
100kr.0.67130kr.67.13
250kr.0.57740kr.144.35
500kr.0.51890kr.259.45
1.000kr.0.46907kr.469.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.38027kr.1,901.35
10.000kr.0.35124kr.3,512.40
15.000kr.0.33632kr.5,044.80
25.000kr.0.31944kr.7,986.00
35.000kr.0.30939kr.10,828.65
50.000kr.0.29956kr.14,978.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.61000
Unit Price with VAT:kr.2.01250