
PE0805FRE470R1Z | |
|---|---|
DigiKey Part Number | 13-PE0805FRE470R1ZTR-ND - Tape & Reel (TR) 13-PE0805FRE470R1ZCT-ND - Cut Tape (CT) 13-PE0805FRE470R1ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0805FRE470R1Z |
Description | RES 0.1 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.16000 | kr.1.16 |
| 10 | kr.0.72200 | kr.7.22 |
| 25 | kr.0.60640 | kr.15.16 |
| 50 | kr.0.53400 | kr.26.70 |
| 100 | kr.0.47210 | kr.47.21 |
| 250 | kr.0.40480 | kr.101.20 |
| 500 | kr.0.36262 | kr.181.31 |
| 1.000 | kr.0.32663 | kr.326.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.26252 | kr.1,312.60 |
| 10.000 | kr.0.24155 | kr.2,415.50 |
| 15.000 | kr.0.23078 | kr.3,461.70 |
| 25.000 | kr.0.21859 | kr.5,464.75 |
| 35.000 | kr.0.21133 | kr.7,396.55 |
| 50.000 | kr.0.20424 | kr.10,212.00 |
| 60.000 | kr.0.20084 | kr.12,050.40 |
| 120.000 | kr.0.18916 | kr.22,699.20 |
| 125.000 | kr.0.18853 | kr.23,566.25 |
| Unit Price without VAT: | kr.1.16000 |
|---|---|
| Unit Price with VAT: | kr.1.45000 |

