Similar

PE0805DRM470R02Z | |
|---|---|
DigiKey Part Number | 13-PE0805DRM470R02Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE0805DRM470R02Z |
Description | RES 0.02 OHM 0.5% 1/2W 0805 |
Customer Reference | |
Detailed Description | 20 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.033" (0.85mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE0805DRM470R02L | YAGEO | 0 | 13-PE0805DRM470R02L-ND | kr.0.53712 | Similar |


