
PE0612FKF070R2L | |
|---|---|
DigiKey Part Number | 13-PE0612FKF070R2LTR-ND - Tape & Reel (TR) 13-PE0612FKF070R2LCT-ND - Cut Tape (CT) 13-PE0612FKF070R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0612FKF070R2L |
Description | RES 0.2 OHM 1% 1W 1206 WIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.52200 | kr.15.22 |
| 25 | kr.1.28840 | kr.32.21 |
| 50 | kr.1.14120 | kr.57.06 |
| 100 | kr.1.01630 | kr.101.63 |
| 250 | kr.0.87896 | kr.219.74 |
| 500 | kr.0.79314 | kr.396.57 |
| 1.000 | kr.0.71997 | kr.719.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.58985 | kr.2,949.25 |
| 10.000 | kr.0.54729 | kr.5,472.90 |
| 15.000 | kr.0.52544 | kr.7,881.60 |
| 25.000 | kr.0.50072 | kr.12,518.00 |
| 35.000 | kr.0.48598 | kr.17,009.30 |
| 50.000 | kr.0.47159 | kr.23,579.50 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

