
PE0402FRF7T0R1L | |
|---|---|
DigiKey Part Number | 13-PE0402FRF7T0R1L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE0402FRF7T0R1L |
Description | RES 0.1 OHM 1% 1/6W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.66903 | kr.6,690.30 |
| Unit Price without VAT: | kr.0.66903 |
|---|---|
| Unit Price with VAT: | kr.0.83629 |

