
PE0402FRF470R02L | |
|---|---|
DigiKey Part Number | 13-PE0402FRF470R02LTR-ND - Tape & Reel (TR) 13-PE0402FRF470R02LCT-ND - Cut Tape (CT) 13-PE0402FRF470R02LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0402FRF470R02L |
Description | RES 0.02 OHM 1% 1/4W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE0402FRF470R02L Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.42000 | kr.7.42 |
| 10 | kr.4.83700 | kr.48.37 |
| 25 | kr.4.14400 | kr.103.60 |
| 50 | kr.3.70640 | kr.185.32 |
| 100 | kr.3.33550 | kr.333.55 |
| 250 | kr.2.92884 | kr.732.21 |
| 500 | kr.2.67422 | kr.1,337.11 |
| 1.000 | kr.2.45770 | kr.2,457.70 |
| 5.000 | kr.2.20553 | kr.11,027.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.94665 | kr.19,466.50 |
| 20.000 | kr.1.87398 | kr.37,479.60 |
| Unit Price without VAT: | kr.7.42000 |
|---|---|
| Unit Price with VAT: | kr.9.27500 |

