
PA2512JKF7T0R005E | |
|---|---|
DigiKey Part Number | 13-PA2512JKF7T0R005ETR-ND - Tape & Reel (TR) 13-PA2512JKF7T0R005ECT-ND - Cut Tape (CT) 13-PA2512JKF7T0R005EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512JKF7T0R005E |
Description | RES 0.005 OHM 5% 3W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±5% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PA2512JKF7T0R005E Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.88mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.29000 | kr.7.29 |
| 10 | kr.4.76800 | kr.47.68 |
| 25 | kr.4.08280 | kr.102.07 |
| 50 | kr.3.65180 | kr.182.59 |
| 100 | kr.3.28600 | kr.328.60 |
| 250 | kr.2.88472 | kr.721.18 |
| 500 | kr.2.63338 | kr.1,316.69 |
| 1.000 | kr.2.41985 | kr.2,419.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.08436 | kr.8,337.44 |
| 8.000 | kr.1.95347 | kr.15,627.76 |
| 12.000 | kr.1.88627 | kr.22,635.24 |
| 20.000 | kr.1.84159 | kr.36,831.80 |
| Unit Price without VAT: | kr.7.29000 |
|---|---|
| Unit Price with VAT: | kr.9.11250 |

