
PA2512JKF070R005E | |
|---|---|
DigiKey Part Number | 13-PA2512JKF070R005ETR-ND - Tape & Reel (TR) 13-PA2512JKF070R005ECT-ND - Cut Tape (CT) 13-PA2512JKF070R005EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512JKF070R005E |
Description | RES 0.005 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PA2512JKF070R005E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.16000 | kr.4.16 |
| 10 | kr.2.70100 | kr.27.01 |
| 25 | kr.2.29880 | kr.57.47 |
| 50 | kr.2.04680 | kr.102.34 |
| 100 | kr.1.83100 | kr.183.10 |
| 250 | kr.1.59540 | kr.398.85 |
| 500 | kr.1.44768 | kr.723.84 |
| 1.000 | kr.1.32211 | kr.1,322.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.12475 | kr.4,499.00 |
| 8.000 | kr.1.04774 | kr.8,381.92 |
| 12.000 | kr.1.00819 | kr.12,098.28 |
| 20.000 | kr.0.96346 | kr.19,269.20 |
| 28.000 | kr.0.93680 | kr.26,230.40 |
| 40.000 | kr.0.92959 | kr.37,183.60 |
| Unit Price without VAT: | kr.4.16000 |
|---|---|
| Unit Price with VAT: | kr.5.20000 |

