Parametric Equivalent
Parametric Equivalent

| PA2512JKF070R004L | |
|---|---|
| DigiKey Part Number | 13-PA2512JKF070R004L-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | PA2512JKF070R004L | 
| Description | RES 0.004 OHM 5% 1W 2512 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 4 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 170°C | |
| Package / Case | 2512 (6332 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
| Height - Seated (Max) | 0.035" (0.88mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.89384 | kr.3,575.36 | 
| Unit Price without VAT: | kr.0.89384 | 
|---|---|
| Unit Price with VAT: | kr.1.11730 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark