THICKFILMRESSMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2512FKM7T0U5E

DigiKey Part Number
13-PA2512FKM7T0U5ETR-ND - Tape & Reel (TR)
13-PA2512FKM7T0U5ECT-ND - Cut Tape (CT)
13-PA2512FKM7T0U5EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA2512FKM7T0U5E
Description
RES 500 UOHM 1% 3W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
500 µOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PA2512FKM7T0U5E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.88mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.265
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.12000kr.13.12
10kr.8.69100kr.86.91
25kr.7.49040kr.187.26
50kr.6.73920kr.336.96
100kr.6.09860kr.609.86
250kr.5.39672kr.1,349.18
500kr.4.95756kr.2,478.78
1.000kr.4.58445kr.4,584.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.3.99839kr.15,993.56
8.000kr.3.76981kr.30,158.48
12.000kr.3.75848kr.45,101.76
Manufacturers Standard Package
Unit Price without VAT:kr.13.12000
Unit Price with VAT:kr.16.40000