800 µOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2512FKF7W0U8E

DigiKey Part Number
13-PA2512FKF7W0U8ETR-ND - Tape & Reel (TR)
13-PA2512FKF7W0U8ECT-ND - Cut Tape (CT)
13-PA2512FKF7W0U8EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA2512FKF7W0U8E
Description
RES 800 UOHM 1% 2W 2512
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
800 µOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Tolerance
Height - Seated (Max)
0.035" (0.88mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.812
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.56000kr.4.56
10kr.2.96100kr.29.61
25kr.2.51840kr.62.96
50kr.2.24440kr.112.22
100kr.2.01040kr.201.04
250kr.1.75364kr.438.41
500kr.1.59286kr.796.43
1.000kr.1.45623kr.1,456.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.24155kr.4,966.20
8.000kr.1.15776kr.9,262.08
12.000kr.1.11474kr.13,376.88
20.000kr.1.06608kr.21,321.60
28.000kr.1.03849kr.29,077.72
Manufacturers Standard Package
Unit Price without VAT:kr.4.56000
Unit Price with VAT:kr.5.70000