
PA2512FKF7W0R005E | |
|---|---|
DigiKey Part Number | YAG2145TR-ND - Tape & Reel (TR) YAG2145CT-ND - Cut Tape (CT) YAG2145DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKF7W0R005E |
Description | RES 0.005 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PA2512FKF7W0R005E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.29000 | kr.4.29 |
| 10 | kr.2.76500 | kr.27.65 |
| 25 | kr.2.35280 | kr.58.82 |
| 50 | kr.2.09400 | kr.104.70 |
| 100 | kr.1.87460 | kr.187.46 |
| 250 | kr.1.63380 | kr.408.45 |
| 500 | kr.1.48276 | kr.741.38 |
| 1.000 | kr.1.35450 | kr.1,354.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.15288 | kr.4,611.52 |
| 8.000 | kr.1.07421 | kr.8,593.68 |
| 12.000 | kr.1.03380 | kr.12,405.60 |
| 20.000 | kr.0.98810 | kr.19,762.00 |
| 28.000 | kr.0.96087 | kr.26,904.36 |
| 40.000 | kr.0.95547 | kr.38,218.80 |
| Unit Price without VAT: | kr.4.29000 |
|---|---|
| Unit Price with VAT: | kr.5.36250 |

