
PA2512FKF7T0R005E | |
|---|---|
DigiKey Part Number | YAG5999TR-ND - Tape & Reel (TR) YAG5999CT-ND - Cut Tape (CT) YAG5999DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKF7T0R005E |
Description | RES 0.005 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PA2512FKF7T0R005E Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.88mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCSF2512DR005Q9 | C&B/RESI | 3.625 | 4506-MCSF2512DR005Q9CT-ND | kr.3.04000 | Similar |
| MCSF2512FR005Q9 | C&B/RESI | 3.960 | 4506-MCSF2512FR005Q9CT-ND | kr.2.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| 10 | kr.4.14000 | kr.41.40 |
| 25 | kr.3.53760 | kr.88.44 |
| 50 | kr.3.16120 | kr.158.06 |
| 100 | kr.2.83970 | kr.283.97 |
| 250 | kr.2.48832 | kr.622.08 |
| 500 | kr.2.26808 | kr.1,134.04 |
| 1.000 | kr.2.08104 | kr.2,081.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.72183 | kr.6,887.32 |
| 8.000 | kr.1.61076 | kr.12,886.08 |
| 12.000 | kr.1.55372 | kr.18,644.64 |
| 20.000 | kr.1.49164 | kr.29,832.80 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |

